
09120073141 | |
|---|---|
DigiKey Part Number | 1195-09120073141-ND |
Manufacturer | |
Manufacturer Product Number | 09120073141 |
Description | HAN Q 3/4 FEMALE CRIMP INSERT (4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 3+4+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120073141 Models |
Category | Number of Positions 3+4+Ground |
Manufacturer HARTING | Termination Style Crimp |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert without Contacts | Material Flammability Rating UL94 V-0 |
Gender Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,33000 Kč | 520,33 Kč |
| 10 | 442,26000 Kč | 4 422,60 Kč |
| 30 | 409,25800 Kč | 12 277,74 Kč |
| 50 | 394,77920 Kč | 19 738,96 Kč |
| 100 | 375,94610 Kč | 37 594,61 Kč |
| 250 | 352,43296 Kč | 88 108,24 Kč |
| 500 | 335,63414 Kč | 167 817,07 Kč |
| Unit Price without VAT: | 520,33000 Kč |
|---|---|
| Unit Price with VAT: | 629,59930 Kč |










