Contact Signal Socket 20-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09060006461

DigiKey Part Number
1195-4280-ND
Manufacturer
Manufacturer Product Number
09060006461
Description
CONTACT SOCKET SIGNAL 20-26AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Signal Socket 20-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
09060006461 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Signal
Manufacturer
HARTING
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
20-26 AWG
Part Status
Active
Current Rating (Amps)
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 693
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1014,88800 Kč148,88 Kč
2513,95120 Kč348,78 Kč
5013,27920 Kč663,96 Kč
10012,64500 Kč1 264,50 Kč
25011,85212 Kč2 963,03 Kč
50011,28600 Kč5 643,00 Kč
1 00010,74699 Kč10 746,99 Kč
3 0009,94535 Kč29 836,05 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč