
09050483204 | |
|---|---|
DigiKey Part Number | 1195-4271-ND |
Manufacturer | |
Manufacturer Product Number | 09050483204 |
Description | CONN MODULE DIN 41612 48POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Module without Contacts Connector Free Hanging (In-Line) DIN 41612, Type E |
Datasheet | Datasheet |
EDA/CAD Models | 09050483204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Connector Style | DIN 41612, Type E | |
Number of Positions | 48 (Power) | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | - | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,05000 Kč | 304,05 Kč |
| 10 | 258,38000 Kč | 2 583,80 Kč |
| 25 | 242,19920 Kč | 6 054,98 Kč |
| 80 | 223,11425 Kč | 17 849,14 Kč |
| 160 | 212,47088 Kč | 33 995,34 Kč |
| 320 | 202,33869 Kč | 64 748,38 Kč |
| 560 | 194,51384 Kč | 108 927,75 Kč |
| 1 040 | 186,21127 Kč | 193 659,72 Kč |
| Unit Price without VAT: | 304,05000 Kč |
|---|---|
| Unit Price with VAT: | 367,90050 Kč |



