
Category | Tool Type Hand Crimper |
Manufacturer HARTING | For Use With/Related Products Backplane Contacts |
Series | Wire Gauge or Range - mm² 0.14 ~ 0.56mm² |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 109,29000 Kč | 21 109,29 Kč |
| Unit Price without VAT: | 21 109,29000 Kč |
|---|---|
| Unit Price with VAT: | 25 542,24090 Kč |



