
09040163201 | |
|---|---|
DigiKey Part Number | 09040163201-ND |
Manufacturer | |
Manufacturer Product Number | 09040163201 |
Description | CONN RCPT HSG DIN 41612 16POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 (Power) Position Housing for Female Sockets Connector Free Hanging (In-Line) DIN 41612, Type D |
Datasheet | Datasheet |
EDA/CAD Models | 09040163201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | DIN 41612, Type D | |
Number of Positions | 16 (Power) | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | - | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 516,00833 Kč | 30 960,50 Kč |
| Unit Price without VAT: | 516,00833 Kč |
|---|---|
| Unit Price with VAT: | 624,37008 Kč |


