
09058486831 | |
|---|---|
DigiKey Part Number | 09058486831-ND |
Manufacturer | |
Manufacturer Product Number | 09058486831 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09058486831 Models |
Category | Style D |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 6A |
Pitch 0.200" (5.08mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 361,69050 Kč | 7 233,81 Kč |
| Unit Price without VAT: | 361,69050 Kč |
|---|---|
| Unit Price with VAT: | 437,64551 Kč |










