Similar
Similar

09053486931 | |
|---|---|
DigiKey Part Number | 09053486931-ND |
Manufacturer | |
Manufacturer Product Number | 09053486931 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09053486931 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style E |
Packaging Bulk | Level, Class 2 |
Part Status Active | Mounting Type Through Hole, Right Angle |
Connector Type Header, Male Pins | Termination Solder |
Number of Positions 48 | Features Mounting Clips |
Number of Positions Loaded All |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 108447048001025 | KYOCERA AVX | 0 | 108447048001025-ND | 0,00000 Kč | Similar |
| 121A10859X | Amphenol CONEC | 0 | 121A10859X-ND | 4,76950 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 373,39700 Kč | 7 467,94 Kč |
| Unit Price without VAT: | 373,39700 Kč |
|---|---|
| Unit Price with VAT: | 451,81037 Kč |













