




09052486821 | |
|---|---|
DigiKey Part Number | 1195-1242-ND |
Manufacturer | |
Manufacturer Product Number | 09052486821 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Receptacle, Female Sockets Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09052486821 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style E |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Panel Mount, Through Hole |
Part Status Active | Termination Wire Wrap |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 48 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,70000 Kč | 519,70 Kč |
| 20 | 420,55850 Kč | 8 411,17 Kč |
| 40 | 400,48425 Kč | 16 019,37 Kč |
| 60 | 389,19450 Kč | 23 351,67 Kč |
| 100 | 375,42740 Kč | 37 542,74 Kč |
| 260 | 350,97512 Kč | 91 253,53 Kč |
| 500 | 335,17134 Kč | 167 585,67 Kč |
| Unit Price without VAT: | 519,70000 Kč |
|---|---|
| Unit Price with VAT: | 628,83700 Kč |









