




09051482921 | |
|---|---|
DigiKey Part Number | 1195-1238-ND |
Manufacturer | |
Manufacturer Product Number | 09051482921 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09051482921 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style E |
Series | Level, Class 1 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 48 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,60000 Kč | 214,60 Kč |
| 20 | 173,59050 Kč | 3 471,81 Kč |
| 40 | 165,29625 Kč | 6 611,85 Kč |
| 60 | 160,63817 Kč | 9 638,29 Kč |
| 100 | 154,95050 Kč | 15 495,05 Kč |
| 260 | 144,85227 Kč | 37 661,59 Kč |
| 500 | 138,32558 Kč | 69 162,79 Kč |
| 1 000 | 131,73095 Kč | 131 730,95 Kč |
| Unit Price without VAT: | 214,60000 Kč |
|---|---|
| Unit Price with VAT: | 259,66600 Kč |











