




09050486924 | |
|---|---|
DigiKey Part Number | 1195-1237-ND |
Manufacturer | |
Manufacturer Product Number | 09050486924 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09050486924 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style E |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Panel Mount, Through Hole |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 48 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 766,22000 Kč | 766,22 Kč |
| 10 | 651,29500 Kč | 6 512,95 Kč |
| 30 | 602,72667 Kč | 18 081,80 Kč |
| 50 | 581,40100 Kč | 29 070,05 Kč |
| 100 | 553,67740 Kč | 55 367,74 Kč |
| 250 | 519,05376 Kč | 129 763,44 Kč |
| Unit Price without VAT: | 766,22000 Kč |
|---|---|
| Unit Price with VAT: | 927,12620 Kč |












