




09051486921 | |
|---|---|
DigiKey Part Number | 1195-1239-ND |
Manufacturer | |
Manufacturer Product Number | 09051486921 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09051486921 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style E |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 48 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,46000 Kč | 186,46 Kč |
| 20 | 150,92300 Kč | 3 018,46 Kč |
| 40 | 143,71025 Kč | 5 748,41 Kč |
| 60 | 139,65767 Kč | 8 379,46 Kč |
| 100 | 134,71270 Kč | 13 471,27 Kč |
| 260 | 125,93227 Kč | 32 742,39 Kč |
| 500 | 120,25806 Kč | 60 129,03 Kč |
| 1 000 | 114,52414 Kč | 114 524,14 Kč |
| Unit Price without VAT: | 186,46000 Kč |
|---|---|
| Unit Price with VAT: | 225,61660 Kč |
















