82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCV1V820MCL7GS

DigiKey Part Number
493-4547-2-ND - Tape & Reel (TR)
493-4547-1-ND - Cut Tape (CT)
493-4547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV1V820MCL7GS
Description
CAP ALUM POLY 82UF 20% 35V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV1V820MCL7GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
24mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 531
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1037,48100 Kč374,81 Kč
5033,22300 Kč1 661,15 Kč
10030,50380 Kč3 050,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50025,83384 Kč12 916,92 Kč
1 00024,68441 Kč24 684,41 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč