48 Position Din Connector Header, Male Pins Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Position Din Connector Header, Male Pins Through Hole, Right Angle
09051486951
09051486951
09051486951

09051486951

DigiKey Part Number
1195-5975-ND
Manufacturer
Manufacturer Product Number
09051486951
Description
CONN DIN HDR 48POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Header, Male Pins Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09051486951 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions Loaded
All
Manufacturer
HARTING
Pitch
0.200" (5.08mm)
Series
Number of Rows
3
Packaging
Bulk
Style
E
Part Status
Active
Level, Class
2
Connector Type
Header, Male Pins
Mounting Type
Through Hole, Right Angle
Number of Positions
48
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1457,55000 Kč457,55 Kč
20370,31000 Kč7 406,20 Kč
40352,64050 Kč14 105,62 Kč
60342,69783 Kč20 561,87 Kč
100330,57150 Kč33 057,15 Kč
260309,03888 Kč80 350,11 Kč
500295,12270 Kč147 561,35 Kč
Manufacturers Standard Package
Unit Price without VAT:457,55000 Kč
Unit Price with VAT:553,63550 Kč