


09053486921 | |
|---|---|
DigiKey Part Number | 1195-4276-ND |
Manufacturer | |
Manufacturer Product Number | 09053486921 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Gold Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 09053486921 Models |
Category | Style E |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Features Board Lock |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 48 (Power) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 6A |
Pitch 0.200" (5.08mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,67000 Kč | 287,67 Kč |
| 20 | 232,79450 Kč | 4 655,89 Kč |
| 40 | 221,68125 Kč | 8 867,25 Kč |
| 60 | 215,42900 Kč | 12 925,74 Kč |
| 100 | 207,80460 Kč | 20 780,46 Kč |
| 260 | 194,26542 Kč | 50 509,01 Kč |
| 500 | 185,51398 Kč | 92 756,99 Kč |
| 1 000 | 176,67234 Kč | 176 672,34 Kč |
| Unit Price without VAT: | 287,67000 Kč |
|---|---|
| Unit Price with VAT: | 348,08070 Kč |












