09027646824 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 132,59431 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 188,98000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 100
Unit Price: 181,42000 Kč
Datasheet
64 Position Din Connector Receptacle, Female Sockets Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09027646824

DigiKey Part Number
09027646824-ND
Manufacturer
Manufacturer Product Number
09027646824
Description
CONN DIN RCPT 64POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
64 Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09027646824 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
B
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
2A
Number of Positions
64
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DIN-064CSB-R1L-HM3M0DIN-064CSB-R1L-HM-ND132,59431 KčSimilar
DIN-064CSB-S1L-HM3M03M161116-ND188,98000 KčSimilar
PCN10-64ACS-2.54DSA(72)Hirose Electric Co Ltd100H11222-ND181,42000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16395,22188 Kč6 323,55 Kč
Manufacturers Standard Package
Unit Price without VAT:395,22188 Kč
Unit Price with VAT:478,21847 Kč