
URR18U | |
|---|---|
DigiKey Part Number | 164-URR18U-ND |
Manufacturer | |
Manufacturer Product Number | URR18U |
Description | 18U 10-32 UNIVERSAL RACK RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Rail | |
Features | - | |
For Use With/Related Products | HWC Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 268,70000 Kč | 1 268,70 Kč |
| 5 | 1 084,46200 Kč | 5 422,31 Kč |
| 10 | 1 013,61500 Kč | 10 136,15 Kč |
| 25 | 940,71040 Kč | 23 517,76 Kč |
| Unit Price without VAT: | 1 268,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 535,12700 Kč |











