Circuit Breaker Solid State 8A AC 24 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1135752

DigiKey Part Number
277-1135752-ND
Manufacturer
Manufacturer Product Number
1135752
Description
SINGLE-CHANNEL, ELECTRONIC FUSE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 8A AC 24 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1135752 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
8A
Manufacturer
Phoenix Contact
Voltage Rating - DC
24 V
Series
Actuator Type
Lever
Packaging
Box
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
cUL, cULus, DNV GL, UL
Breaker Type
Solid State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 038
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1673,20000 Kč673,20 Kč
Manufacturers Standard Package
Unit Price without VAT:673,20000 Kč
Unit Price with VAT:814,57200 Kč