


PFA20000BK | |
---|---|
DigiKey Part Number | PFA20000BK-ND |
Manufacturer | |
Manufacturer Product Number | PFA20000BK |
Description | FILTER EXHAUST FAN BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Filter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Filter | |
Features | - | |
For Use With/Related Products | PF Series | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 367,07000 Kč | 1 367,07 Kč |
10 | 1 109,94700 Kč | 11 099,47 Kč |
25 | 1 015,37080 Kč | 25 384,27 Kč |
50 | 999,05680 Kč | 49 952,84 Kč |
Unit Price without VAT: | 1 367,07000 Kč |
---|---|
Unit Price with VAT: | 1 654,15470 Kč |
