
PF22000T12LG | |
---|---|
DigiKey Part Number | PF22000T12LG-ND |
Manufacturer | |
Manufacturer Product Number | PF22000T12LG |
Description | FAN EXHAUST 115V 20W LT GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 28 CFM 5.71" L x 5.71" W x 2.95" H (145.0mm x 145.0mm x 75.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | PF22000T12LG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Square, 28 CFM | |
Size / Dimension | 5.71" L x 5.71" W x 2.95" H (145.0mm x 145.0mm x 75.0mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5 306,03000 Kč | 5 306,03 Kč |
Unit Price without VAT: | 5 306,03000 Kč |
---|---|
Unit Price with VAT: | 6 420,29630 Kč |
