
PFF20000 | |
---|---|
DigiKey Part Number | PFF20000-ND |
Manufacturer | |
Manufacturer Product Number | PFF20000 |
Description | FILTER REPLACE 5/PKG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Filter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Filter | |
Features | - | |
For Use With/Related Products | PF Series |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 415,82000 Kč | 1 415,82 Kč |
5 | 1 210,26400 Kč | 6 051,32 Kč |
10 | 1 131,21500 Kč | 11 312,15 Kč |
25 | 1 063,62960 Kč | 26 590,74 Kč |
Unit Price without VAT: | 1 415,82000 Kč |
---|---|
Unit Price with VAT: | 1 713,14220 Kč |