cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF22000T12BK230

DigiKey Part Number
PF22000T12BK230-ND
Manufacturer
Manufacturer Product Number
PF22000T12BK230
Description
FAN EXHAUST 230V 18W BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 28 CFM 5.71" L x 5.71" W x 2.95" H (145.0mm x 145.0mm x 75.0mm)
Datasheet
 Datasheet
EDA/CAD Models
PF22000T12BK230 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
230VAC
Specifications
Fan, AC, Square, 28 CFM
Size / Dimension
5.71" L x 5.71" W x 2.95" H (145.0mm x 145.0mm x 75.0mm)
Shipping Info
Shipped from DigiKey
Weight
2 lbs (907.2 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 557,65000 Kč5 557,65 Kč
Manufacturers Standard Package
Unit Price without VAT:5 557,65000 Kč
Unit Price with VAT:6 724,75650 Kč
Alternate Color
FAN EXHAUST 230V 18W LT GRAY
In-Stock: 2
Unit Price: 5 557,65000 Kč