


PF22000T12BK24 | |
|---|---|
DigiKey Part Number | PF22000T12BK24-ND |
Manufacturer | |
Manufacturer Product Number | PF22000T12BK24 |
Description | FAN EXHAUST 24V 5W BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, DC, Square, 28 CFM 5.71" L x 5.71" W x 2.72" H (145.0mm x 145.0mm x 69.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | PF22000T12BK24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 24VDC | |
Specifications | Fan, DC, Square, 28 CFM | |
Size / Dimension | 5.71" L x 5.71" W x 2.72" H (145.0mm x 145.0mm x 69.0mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 926,55000 Kč | 5 926,55 Kč |
| 10 | 4 765,11200 Kč | 47 651,12 Kč |
| 25 | 4 702,37240 Kč | 117 559,31 Kč |
| Unit Price without VAT: | 5 926,55000 Kč |
|---|---|
| Unit Price with VAT: | 7 171,12550 Kč |









