


PFA10000BK | |
|---|---|
DigiKey Part Number | PFA10000BK-ND |
Manufacturer | |
Manufacturer Product Number | PFA10000BK |
Description | FILTER EXHAUST FAN BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Filter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Filter | |
Features | - | |
For Use With/Related Products | PF Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 215,57000 Kč | 1 215,57 Kč |
| 10 | 971,43000 Kč | 9 714,30 Kč |
| 25 | 883,30200 Kč | 22 082,55 Kč |
| 50 | 821,37460 Kč | 41 068,73 Kč |
| Unit Price without VAT: | 1 215,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 470,83970 Kč |











