Rack Fan, DC, Square, 11 CFM 4.29" L x 4.29" W x 2.09" H (109.0mm x 109.0mm x 53.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF11000T12LG24

DigiKey Part Number
PF11000T12LG24-ND
Manufacturer
Manufacturer Product Number
PF11000T12LG24
Description
FAN EXHAUST 24V 2W LT GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan, DC, Square, 11 CFM 4.29" L x 4.29" W x 2.09" H (109.0mm x 109.0mm x 53.0mm)
Datasheet
 Datasheet
EDA/CAD Models
PF11000T12LG24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
24VDC
Specifications
Fan, DC, Square, 11 CFM
Size / Dimension
4.29" L x 4.29" W x 2.09" H (109.0mm x 109.0mm x 53.0mm)
Shipping Info
Shipped from DigiKey
Weight
1.5 lbs (680.4 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 783,34000 Kč4 783,34 Kč
103 788,52200 Kč37 885,22 Kč
253 512,34400 Kč87 808,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4 783,34000 Kč
Unit Price with VAT:5 787,84140 Kč
Alternate Color
FAN EXHAUST 24V 2W BLACK
In-Stock: 11
Unit Price: 4 783,34000 Kč