Rack Fan, AC, Square, 230 CFM 7.72" L x 7.72" W x 0.13" H (196.0mm x 196.0mm x 3.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNFF150BK115

DigiKey Part Number
164-DNFF150BK115-ND
Manufacturer
Manufacturer Product Number
DNFF150BK115
Description
FAN & FILTER KIT, 150MM, BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 230 CFM 7.72" L x 7.72" W x 0.13" H (196.0mm x 196.0mm x 3.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
115VAC
Specifications
Fan, AC, Square, 230 CFM
Size / Dimension
7.72" L x 7.72" W x 0.13" H (196.0mm x 196.0mm x 3.3mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 399,65000 Kč2 399,65 Kč
52 026,09800 Kč10 130,49 Kč
101 884,82200 Kč18 848,22 Kč
251 794,63200 Kč44 865,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 399,65000 Kč
Unit Price with VAT:2 903,57650 Kč