Rack Fan, AC, Square, 105 CFM 5.91" L x 5.91" W x 2.41" H (150.1mm x 150.1mm x 61.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNFF120BK115

DigiKey Part Number
HM2216-ND
Manufacturer
Manufacturer Product Number
DNFF120BK115
Description
FAN KIT 120MM BLACK 115VAC 5PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 105 CFM 5.91" L x 5.91" W x 2.41" H (150.1mm x 150.1mm x 61.2mm)
Datasheet
 Datasheet
EDA/CAD Models
DNFF120BK115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
115VAC
Specifications
Fan, AC, Square, 105 CFM
Size / Dimension
5.91" L x 5.91" W x 2.41" H (150.1mm x 150.1mm x 61.2mm)
Shipping Info
Shipped from DigiKey
Weight
2 lbs (907.2 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 183
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 861,47000 Kč1 861,47 Kč
101 483,08900 Kč14 830,89 Kč
251 347,80280 Kč33 695,07 Kč
501 290,11720 Kč64 505,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 861,47000 Kč
Unit Price with VAT:2 252,37870 Kč
Alternate Color
FAN KIT 120MM GRY/BEIG 115V 5PC
In-Stock: 0
Unit Price: 1 704,20000 Kč
FAN KIT 120MM GRAY 115VAC 5PCS
In-Stock: 1
Unit Price: 1 861,47000 Kč
FAN KIT 120MM LT GRY 115VAC 5PCS
In-Stock: 1
Unit Price: 1 861,47000 Kč