Rack Fan, AC, Square, 105 CFM 5.91" L x 5.91" W x 2.41" H (150.1mm x 150.1mm x 61.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNFF120CG115

DigiKey Part Number
DNFF120CG115-ND
Manufacturer
Manufacturer Product Number
DNFF120CG115
Description
FAN KIT 120MM GRY/BEIG 115V 5PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 105 CFM 5.91" L x 5.91" W x 2.41" H (150.1mm x 150.1mm x 61.2mm)
Datasheet
 Datasheet
EDA/CAD Models
DNFF120CG115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
115VAC
Specifications
Fan, AC, Square, 105 CFM
Size / Dimension
5.91" L x 5.91" W x 2.41" H (150.1mm x 150.1mm x 61.2mm)
Shipping Info
Shipped from DigiKey
Weight
2 lbs (907.2 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 704,20000 Kč1 704,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 704,20000 Kč
Unit Price with VAT:2 062,08200 Kč
Alternate Color
FAN KIT 120MM BLACK 115VAC 5PCS
In-Stock: 0
Unit Price: 1 861,47000 Kč
FAN KIT 120MM GRAY 115VAC 5PCS
In-Stock: 1
Unit Price: 1 861,47000 Kč
FAN KIT 120MM LT GRY 115VAC 5PCS
In-Stock: 1
Unit Price: 1 861,47000 Kč