
DNFF080BK115 | |
|---|---|
DigiKey Part Number | HM5351-ND |
Manufacturer | |
Manufacturer Product Number | DNFF080BK115 |
Description | FAN KIT 80MM BLACK 115VAC 5PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 32 CFM 4.13" L x 4.13" W x 2.42" H (105.0mm x 105.0mm x 61.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | DNFF080BK115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Square, 32 CFM | |
Size / Dimension | 4.13" L x 4.13" W x 2.42" H (105.0mm x 105.0mm x 61.5mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 698,53000 Kč | 1 698,53 Kč |
| 10 | 1 354,16100 Kč | 13 541,61 Kč |
| 25 | 1 230,77680 Kč | 30 769,42 Kč |
| 50 | 1 170,78120 Kč | 58 539,06 Kč |
| Unit Price without VAT: | 1 698,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 055,22130 Kč |





