Rack Fan, AC, Square, 32 CFM 4.13" L x 4.13" W x 2.42" H (105.0mm x 105.0mm x 61.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNFF080LG115

DigiKey Part Number
HM5353-ND
Manufacturer
Manufacturer Product Number
DNFF080LG115
Description
FAN KIT 80MM LT GRY 115VAC 5PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 32 CFM 4.13" L x 4.13" W x 2.42" H (105.0mm x 105.0mm x 61.5mm)
Datasheet
 Datasheet
EDA/CAD Models
DNFF080LG115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
115VAC
Specifications
Fan, AC, Square, 32 CFM
Size / Dimension
4.13" L x 4.13" W x 2.42" H (105.0mm x 105.0mm x 61.5mm)
Shipping Info
Shipped from DigiKey
Weight
2 lbs (907.2 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 677,95000 Kč1 677,95 Kč
101 337,84600 Kč13 378,46 Kč
251 215,96040 Kč30 399,01 Kč
501 155,73000 Kč57 786,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 677,95000 Kč
Unit Price with VAT:2 030,31950 Kč
Alternate Color
FAN KIT 80MM BLACK 115VAC 5PCS
In-Stock: 24
Unit Price: 1 698,53000 Kč
FAN KIT 80MM GRY/BEIG 115VAC 5PC
In-Stock: 0
Unit Price: 1 535,37000 Kč
FAN KIT 80MM GRAY 115VAC 5PCS
In-Stock: 2
Unit Price: 1 677,95000 Kč