PF32000T12LG24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PF32000T12LG24
PF32000T12LG24

PF32000T12LG24

DigiKey Part Number
PF32000T12LG24-ND
Manufacturer
Manufacturer Product Number
PF32000T12LG24
Description
FAN EXHAUST 24V 5W LT GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan, DC, Square, 38 CFM 7.95" L x 7.95" W x 3.43" H (202.0mm x 202.0mm x 87.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
24VDC
Specifications
Fan, DC, Square, 38 CFM
Size / Dimension
7.95" L x 7.95" W x 3.43" H (202.0mm x 202.0mm x 87.0mm)
Shipping Info
Shipped from DigiKey
Weight
3 lbs (1.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 16
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 423,35000 Kč6 423,35 Kč
105 162,13200 Kč51 621,32 Kč
255 120,27240 Kč128 006,81 Kč
Manufacturers Standard Package
Unit Price without VAT:6 423,35000 Kč
Unit Price with VAT:7 772,25350 Kč
Alternate Color
FAN EXHAUST 24V 5W BLACK
In-Stock: 0
Unit Price: 6 423,35000 Kč