
EJ1084 | |
|---|---|
DigiKey Part Number | HM408-ND |
Manufacturer | |
Manufacturer Product Number | EJ1084 |
Description | BOX STEEL GRAY 10"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJ1084 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Interior Panels, Mounting Flange, Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 10.000" L x 8.000" W (254.00mm x 203.20mm) | Shipping Info Shipped from DigiKey |
Height 4.000" (101.60mm) | Weight 8 lbs (3.6 kg) |
Area (L x W) 80.0in² (516cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 643,64000 Kč | 2 643,64 Kč |
| 5 | 2 232,58200 Kč | 11 162,91 Kč |
| 10 | 2 077,04100 Kč | 20 770,41 Kč |
| 25 | 2 005,06440 Kč | 50 126,61 Kč |
| Unit Price without VAT: | 2 643,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 198,80440 Kč |














