


SNB-3731 | |
|---|---|
DigiKey Part Number | 377-1574-ND |
Manufacturer | |
Manufacturer Product Number | SNB-3731 |
Description | BOX STEEL GRAY 11.81"L X 9.84"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 11.810" L x 9.840" W (299.97mm x 249.94mm) X 5.910" (150.11mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Interior Panels, Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 11.810" L x 9.840" W (299.97mm x 249.94mm) | Shipping Info Shipped from DigiKey |
Height 5.910" (150.11mm) | Weight 9 lbs (4.1 kg) |
Area (L x W) 116in² (748cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 655,72000 Kč | 1 655,72 Kč |
| Unit Price without VAT: | 1 655,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 003,42120 Kč |




