
14G0907 | |
|---|---|
DigiKey Part Number | 14G0907-ND |
Manufacturer | |
Manufacturer Product Number | 14G0907 |
Description | PANEL INNER STEEL 8.75X6.88" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 8.750" L x 6.880" W (222.25mm x 174.75mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 14G0907 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products 1414, EJ, PJ Series |
Series | Size / Dimension 8.750" L x 6.880" W (222.25mm x 174.75mm) |
Packaging Bag | Color Unpainted |
Part Status Active | Material Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,86000 Kč | 303,86 Kč |
| 5 | 255,56400 Kč | 1 277,82 Kč |
| 10 | 237,37700 Kč | 2 373,77 Kč |
| 25 | 215,47080 Kč | 5 386,77 Kč |
| 50 | 200,34220 Kč | 10 017,11 Kč |
| 100 | 186,34390 Kč | 18 634,39 Kč |
| 250 | 171,38216 Kč | 42 845,54 Kč |
| Unit Price without VAT: | 303,86000 Kč |
|---|---|
| Unit Price with VAT: | 367,67060 Kč |













