
1414PHI6 | |
|---|---|
DigiKey Part Number | HM422-ND |
Manufacturer | |
Manufacturer Product Number | 1414PHI6 |
Description | BOX STEEL GRAY 10"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 8.000" W (254.00mm x 203.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414PHI6 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Interior Panels |
Container Type Box | Ratings |
Size / Dimension 10.000" L x 8.000" W (254.00mm x 203.20mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Weight 12 lbs (5.4 kg) |
Area (L x W) 80.0in² (516cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 848,24000 Kč | 2 848,24 Kč |
| 5 | 2 405,59800 Kč | 12 027,99 Kč |
| 10 | 2 238,12900 Kč | 22 381,29 Kč |
| 25 | 2 182,05240 Kč | 54 551,31 Kč |
| Unit Price without VAT: | 2 848,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 446,37040 Kč |









