
14R0907 | |
|---|---|
DigiKey Part Number | HM1514-ND |
Manufacturer | |
Manufacturer Product Number | 14R0907 |
Description | PANEL INNER STL 8.75X6.88" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 8.750" L x 6.880" W (222.25mm x 174.75mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 14R0907 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products 1414, EJ, PJ Series |
Series | Size / Dimension 8.750" L x 6.880" W (222.25mm x 174.75mm) |
Packaging Bag | Color White |
Part Status Active | Material Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,94000 Kč | 305,94 Kč |
| 5 | 257,31000 Kč | 1 286,55 Kč |
| 10 | 238,99900 Kč | 2 389,99 Kč |
| 25 | 216,94280 Kč | 5 423,57 Kč |
| 50 | 201,71100 Kč | 10 085,55 Kč |
| 100 | 187,61710 Kč | 18 761,71 Kč |
| 250 | 172,55316 Kč | 43 138,29 Kč |
| Unit Price without VAT: | 305,94000 Kč |
|---|---|
| Unit Price with VAT: | 370,18740 Kč |












