Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm)
HJ SERIES B

HJ1084HLP

DigiKey Part Number
HM5461-ND
Manufacturer
Manufacturer Product Number
HJ1084HLP
Description
BOX STEEL GRAY 10"L X 8"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
HJ1084HLP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
10.000" L x 8.000" W (254.00mm x 203.20mm)
Height
4.000" (101.60mm)
Area (L x W)
80.0in² (516cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Mounting Flange, Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
8 lbs (3.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 297,39000 Kč2 297,39 Kč
51 939,62800 Kč9 698,14 Kč
101 804,31600 Kč18 043,16 Kč
251 708,06120 Kč42 701,53 Kč
Manufacturers Standard Package
Unit Price without VAT:2 297,39000 Kč
Unit Price with VAT:2 779,84190 Kč