Box Metal, Aluminum Natural Cover Included 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414N4ALI

DigiKey Part Number
1414N4ALI-ND
Manufacturer
Manufacturer Product Number
1414N4ALI
Description
BOX ALUM NATURAL 10"L X 8"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
1414N4ALI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Natural
Packaging
Box
Thickness
0.080" (2.03mm)
Part Status
Active
Features
Interior Panels
Container Type
Box
Ratings
Size / Dimension
10.000" L x 8.000" W (254.00mm x 203.20mm)
Shipping Info
Shipped from DigiKey
Height
4.000" (101.60mm)
Weight
5 lbs (2.3 kg)
Area (L x W)
80.0in² (516cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 642,66000 Kč5 642,66 Kč
54 770,65400 Kč23 853,27 Kč
104 738,64100 Kč47 386,41 Kč
Manufacturers Standard Package
Unit Price without VAT:5 642,66000 Kč
Unit Price with VAT:6 827,61860 Kč