


HJ1086HLP | |
|---|---|
DigiKey Part Number | HM5462-ND |
Manufacturer | |
Manufacturer Product Number | HJ1086HLP |
Description | BOX STEEL GRAY 10"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 8.000" W (254.00mm x 203.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | HJ1086HLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Mounting Flange, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 10 lbs (4.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 588,84000 Kč | 2 588,84 Kč |
| 5 | 2 186,18600 Kč | 10 930,93 Kč |
| 10 | 2 033,84500 Kč | 20 338,45 Kč |
| 25 | 1 956,14000 Kč | 48 903,50 Kč |
| Unit Price without VAT: | 2 588,84000 Kč |
|---|---|
| Unit Price with VAT: | 3 132,49640 Kč |



