Box Metal, Stainless Steel Natural Hinged Door, Lid 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ1084SS

DigiKey Part Number
HM5370-ND
Manufacturer
Manufacturer Product Number
EJ1084SS
Description
BOX S STL NATURAL 10"L X 8"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
EJ1084SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Natural
Packaging
Box
Thickness
16 Gauge
Part Status
Active
Features
Interior Panels, Mounting Flange, Stainless Steel Hinges
Container Type
Box
Ratings
Size / Dimension
10.000" L x 8.000" W (254.00mm x 203.20mm)
Shipping Info
Shipped from DigiKey
Height
4.000" (101.60mm)
Weight
8 lbs (3.6 kg)
Area (L x W)
80.0in² (516cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 605,79000 Kč7 605,79 Kč
56 647,06400 Kč33 235,32 Kč
Manufacturers Standard Package
Unit Price without VAT:7 605,79000 Kč
Unit Price with VAT:9 203,00590 Kč