
1591EBK | |
|---|---|
DigiKey Part Number | HM118-ND |
Manufacturer | |
Manufacturer Product Number | 1591EBK |
Description | BOX PLASTIC BLK 7.48"L X 4.33"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 7.480" L x 4.331" W (189.99mm x 110.01mm) X 2.386" (60.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591EBK Models |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.079" (2.01mm) |
Packaging Bulk | Features Card Guides, Flame Retardant |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 7.480" L x 4.331" W (189.99mm x 110.01mm) | Shipping Info Shipped from DigiKey |
Height 2.386" (60.60mm) | Weight 0.538 lb (244.03 g) |
Area (L x W) 32.4in² (209cm²) | Base Product Number |
Design Cover Included |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,70000 Kč | 348,70 Kč |
| 5 | 293,35400 Kč | 1 466,77 Kč |
| 10 | 272,54000 Kč | 2 725,40 Kč |
| 25 | 247,41280 Kč | 6 185,32 Kč |
| 50 | 230,06540 Kč | 11 503,27 Kč |
| 100 | 214,00870 Kč | 21 400,87 Kč |
| 250 | 200,47976 Kč | 50 119,94 Kč |
| Unit Price without VAT: | 348,70000 Kč |
|---|---|
| Unit Price with VAT: | 421,92700 Kč |













