Box ABS Gray Cover Included 7.480" L x 4.331" W (189.99mm x 110.01mm) X 2.386" (60.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1591EGY

DigiKey Part Number
HM143-ND
Manufacturer
Manufacturer Product Number
1591EGY
Description
BOX PLASTIC GRAY 7.48"L X 4.33"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 7.480" L x 4.331" W (189.99mm x 110.01mm) X 2.386" (60.60mm)
Datasheet
 Datasheet
EDA/CAD Models
1591EGY Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Gray
Series
Thickness
0.079" (2.01mm)
Packaging
Bulk
Features
Card Guides, Flame Retardant
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
7.480" L x 4.331" W (189.99mm x 110.01mm)
Shipping Info
Shipped from DigiKey
Height
2.386" (60.60mm)
Weight
0.525 lb (238.14 g)
Area (L x W)
32.4in² (209cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Factory Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1348,70000 Kč348,70 Kč
5293,35400 Kč1 466,77 Kč
10272,54000 Kč2 725,40 Kč
25247,41280 Kč6 185,32 Kč
50230,06540 Kč11 503,27 Kč
100214,00870 Kč21 400,87 Kč
250200,47976 Kč50 119,94 Kč
Manufacturers Standard Package
Unit Price without VAT:348,70000 Kč
Unit Price with VAT:421,92700 Kč
Alternate Color
BOX PLASTIC BLK 7.48"L X 4.33"W
In-Stock: 0
Unit Price: 348,70000 Kč
BOX PLASTIC BLUE 7.48"L X 4.33"W
In-Stock: 1
Unit Price: 348,70000 Kč
BOX PLAS BEIGE 7.48"L X 4.33"W
In-Stock: 29
Unit Price: 348,70000 Kč