
1591FEBK | |
|---|---|
DigiKey Part Number | HM3904-ND |
Manufacturer | |
Manufacturer Product Number | 1591FEBK |
Description | FLANGE ABS 8.7X4.2X0.1 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Cover, Lid 8.661" L x 4.198" W x 0.118" H (219.99mm x 106.63mm x 3.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1591FEBK Models |
Category | Features Flame Retardant |
Manufacturer Hammond Manufacturing | For Use With/Related Products 1591E Series |
Series | Size / Dimension 8.661" L x 4.198" W x 0.118" H (219.99mm x 106.63mm x 3.00mm) |
Packaging Bag | Color Black |
Part Status Active | Material Plastic |
Type Cover, Lid | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,25000 Kč | 113,25 Kč |
| Unit Price without VAT: | 113,25000 Kč |
|---|---|
| Unit Price with VAT: | 137,03250 Kč |










