



1591EBG | |
|---|---|
DigiKey Part Number | HM3886-ND |
Manufacturer | |
Manufacturer Product Number | 1591EBG |
Description | BOX PLAS BEIGE 7.48"L X 4.33"W |
Customer Reference | |
Detailed Description | Box ABS Beige Cover Included 7.480" L x 4.331" W (189.99mm x 110.01mm) X 2.386" (60.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591EBG Models |
Category | Material |
Mfr | Color Beige |
Series | Thickness 0.079" (2.01mm) |
Packaging Bulk | Features Card Guides, Flame Retardant |
Part Status Obsolete | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 7.480" L x 4.331" W (189.99mm x 110.01mm) | Shipping Info Shipped from DigiKey |
Height 2.386" (60.60mm) | Weight 0.538 lb (244.03 g) |
Area (L x W) 32.4in² (209cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,09000 Kč | 351,09 Kč |
| 5 | 295,35800 Kč | 1 476,79 Kč |
| 10 | 274,40200 Kč | 2 744,02 Kč |
| 25 | 249,10360 Kč | 6 227,59 Kč |
| Unit Price without VAT: | 351,09000 Kč |
|---|---|
| Unit Price with VAT: | 424,81890 Kč |











