Plastic Cover, Lid 8.661" L x 4.198" W x 0.118" H (219.99mm x 106.63mm x 3.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1591FEGY

DigiKey Part Number
HM3905-ND
Manufacturer
Manufacturer Product Number
1591FEGY
Description
FLANGE ABS 8.7X4.2X0.1 GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plastic Cover, Lid 8.661" L x 4.198" W x 0.118" H (219.99mm x 106.63mm x 3.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
1591FEGY Models
Product Attributes
Filter Similar Products
Category
Features
Flame Retardant
Manufacturer
Hammond Manufacturing
For Use With/Related Products
1591E Series
Series
Size / Dimension
8.661" L x 4.198" W x 0.118" H (219.99mm x 106.63mm x 3.00mm)
Packaging
Bag
Color
Gray
Part Status
Active
Material
Plastic
Type
Cover, Lid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 18
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1113,25000 Kč113,25 Kč
Manufacturers Standard Package
Unit Price without VAT:113,25000 Kč
Unit Price with VAT:137,03250 Kč
Alternate Color
FLANGE ABS 8.7X4.2X0.1 BLACK
In-Stock: 0
Unit Price: 113,25000 Kč