Box Plastic, ABS Black Cover Included 7.772" L x 4.449" W (197.41mm x 113.00mm) X 2.481" (63.02mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Cover Included 7.772" L x 4.449" W (197.41mm x 113.00mm) X 2.481" (63.02mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-1947

DigiKey Part Number
CU-1947-ND
Manufacturer
Manufacturer Product Number
CU-1947
Description
BOX ABS BLACK 7.77"L X 4.45"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 7.772" L x 4.449" W (197.41mm x 113.00mm) X 2.481" (63.02mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
34.5in² (223cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bulk
Color
Black
Part Status
Active
Features
Card Guides, PCB Supports
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
7.772" L x 4.449" W (197.41mm x 113.00mm)
Shipping Info
Shipped from DigiKey
Height
2.481" (63.02mm)
Weight
0.569 lb (258.09 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Factory Stock: 625
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,24000 Kč131,24 Kč
10109,19000 Kč1 091,90 Kč
10098,69060 Kč9 869,06 Kč
25091,86624 Kč22 966,56 Kč
Manufacturers Standard Package
Unit Price without VAT:131,24000 Kč
Unit Price with VAT:158,80040 Kč