
BIM2000/10-GY/GY | |
|---|---|
DigiKey Part Number | 4641-BIM2000/10-GY/GY-ND |
Manufacturer | |
Manufacturer Product Number | BIM2000/10-GY/GY |
Description | MULTIPURPOSE ABS ENCLOSURE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Gray Cover Included 2.953" L x 1.969" W (75.00mm x 50.00mm) X 1.063" (27.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BIM2000/10-GY/GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 2.953" L x 1.969" W (75.00mm x 50.00mm) | |
Height | 1.063" (27.00mm) | |
Area (L x W) | 5.81in² (37.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 5 | 64,04400 Kč | 320,22 Kč |
| 10 | 61,96500 Kč | 619,65 Kč |
| 25 | 59,34880 Kč | 1 483,72 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |






