
BIM2003/13-BLK/BLK | |
|---|---|
DigiKey Part Number | 4641-BIM2003/13-BLK/BLK-ND |
Manufacturer | |
Manufacturer Product Number | BIM2003/13-BLK/BLK |
Description | MULTIPURPOSE ABS ENCLOSURE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black Cover Included 4.409" L x 2.441" W (111.99mm x 62.00mm) X 1.220" (31.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BIM2003/13-BLK/BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 4.409" L x 2.441" W (111.99mm x 62.00mm) | |
Height | 1.220" (31.00mm) | |
Area (L x W) | 10.7in² (69cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 5 | 101,67200 Kč | 508,36 Kč |
| 10 | 98,37600 Kč | 983,76 Kč |
| 25 | 94,21400 Kč | 2 355,35 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |




