
BIM2000/10-BLK/BLK | |
|---|---|
DigiKey Part Number | 4641-BIM2000/10-BLK/BLK-ND |
Manufacturer | |
Manufacturer Product Number | BIM2000/10-BLK/BLK |
Description | MULTIPURPOSE ABS ENCLOSURE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 2.953" L x 1.969" W (75.00mm x 50.00mm) X 1.063" (27.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BIM2000/10-BLK/BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.953" L x 1.969" W (75.00mm x 50.00mm) | |
Height | 1.063" (27.00mm) | |
Area (L x W) | 5.81in² (37.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 5 | 66,06000 Kč | 330,30 Kč |
| 10 | 63,93900 Kč | 639,39 Kč |
| 25 | 61,22160 Kč | 1 530,54 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |











