Box Plastic, ABS Gray Split Sides 6.875" L x 4.875" W (174.63mm x 123.83mm) X 2.520" (64.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Split Sides 6.875" L x 4.875" W (174.63mm x 123.83mm) X 2.520" (64.00mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

PT-11557-G

DigiKey Part Number
377-1163-ND
Manufacturer
Manufacturer Product Number
PT-11557-G
Description
BOX ABS GRAY 6.88"L X 4.88"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Split Sides 6.875" L x 4.875" W (174.63mm x 123.83mm) X 2.520" (64.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Split Sides
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.100" (2.54mm)
Part Status
Active
Features
PCB Supports
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
6.875" L x 4.875" W (174.63mm x 123.83mm)
Shipping Info
Shipped from DigiKey
Height
2.520" (64.00mm)
Weight
0.531 lb (240.86 g)
Area (L x W)
33.5in² (216cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Factory Stock: 271
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159,58000 Kč159,58 Kč
10133,33700 Kč1 333,37 Kč
100124,67560 Kč12 467,56 Kč
Manufacturers Standard Package
Unit Price without VAT:159,58000 Kč
Unit Price with VAT:193,09180 Kč
Alternate Color
BOX ABS BLACK 6.88"L X 4.88"W
In-Stock: 0
Unit Price: 159,58000 Kč