
PT-11557-B | |
|---|---|
DigiKey Part Number | PT-11557-B-ND |
Manufacturer | |
Manufacturer Product Number | PT-11557-B |
Description | BOX ABS BLACK 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides 6.875" L x 4.875" W (174.63mm x 123.83mm) X 2.520" (64.00mm) |
Category | Design Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 6.875" L x 4.875" W (174.63mm x 123.83mm) | Shipping Info Shipped from DigiKey |
Height 2.520" (64.00mm) | Weight 0.513 lb (232.69 g) |
Area (L x W) 33.5in² (216cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,58000 Kč | 159,58 Kč |
| Unit Price without VAT: | 159,58000 Kč |
|---|---|
| Unit Price with VAT: | 193,09180 Kč |


